
General purpose power relay featuring SPST (Single Pole Single Throw) contact configuration. Rated for 10A contact current and 250VAC/125VDC maximum voltage. Operates with a 24VDC non-latching coil, drawing 15.2mA with 360mW coil power and 1.5754kR coil resistance. Contact material is Tin/Silver, with a 10ms operate time and 5ms release time. Designed for through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range.
Omron G5LB1A4DC24 technical specifications.
| Coil Current | 15.2mA |
| Coil Power | 360mW |
| Coil Resistance | 1.5754kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 10g |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LB1A4DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
