General purpose power relay featuring SPST (Single Pole Single Throw) contact configuration and a 10A contact current rating. Operates with a 48V DC coil voltage, 7.6mA coil current, and 360mW coil power. Coil resistance is 6.3kR. Contact material is Tin, Silver. Maximum AC voltage rating is 250V, and maximum DC voltage rating is 125V. Through-hole mount with PC pin termination.
Omron G5LB1A4DC48 technical specifications.
| Coil Current | 7.6mA |
| Coil Power | 360mW |
| Coil Resistance | 6.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 10g |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LB1A4DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.