
General purpose power relay featuring a 5V DC non-latching coil with 72mA coil current and 360mW coil power. SPST contact configuration offers a 10A contact current rating with tin/silver contact material. Rated for 250VAC and 125VDC maximum voltage. Through-hole mount with PC pin termination, operate time of 10ms, and release time of 5ms. Operating temperature range from -40°C to 85°C.
Omron G5LB1A4DC5 technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 10g |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LB1A4DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
