General purpose power relay with SPST (Single Pole Single Throw) contact configuration. Features a 9V DC coil with 40.8mA current, 360mW power, and 220 Ohm resistance. Offers a 10A contact current rating with Tin, Silver contact material. Operates within a temperature range of -40°C to 85°C, with AC voltage rating up to 250V and DC voltage rating up to 125V. Through-hole mounting with PC pin termination.
Omron G5LB1A4DC9 technical specifications.
| Coil Current | 40.8mA |
| Coil Power | 360mW |
| Coil Resistance | 220R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 10g |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LB1A4DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.