Omron G5LB1ADC24 technical specifications.
| Coil Current | 15.2mA |
| Coil Resistance | 1.5754kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 600mW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LB1ADC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.