Omron G5LE-1-24VDC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | G5LE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron G5LE-1-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.