Omron G5LE-1-36 12DC technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Board |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-36 12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
