
SPDT power relay with a 12VDC coil voltage and 33.3mA coil current, consuming 400mW. Features a 16A contact current rating with Tin/Silver contact material, suitable for power applications. Operates within a -40°C to 85°C temperature range, offering 1 million electrical life cycles. Through-hole mounting with solder termination, measuring 22.5x16.5x19mm. RoHS compliant and lead-free.
Omron G5LE-1-E DC12 technical specifications.
| Application(s) | POWER |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE-E |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-E DC12 to view detailed technical specifications.
No datasheet is available for this part.
