Omron G5LE-1-VD 24VDC technical specifications.
| Contact Type | 1 CO, SPDT |
| Durability | 106Cycles |
| Height | 19mm |
| Length | 22.5mm |
| Mount | PCB |
| RoHS Compliant | Yes |
| Switching Current | 8A |
| Switching Voltage | 250V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-VD 24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
