Omron G5LE-14-CF-E 36 DC12 technical specifications.
| Contact Arrangement | SPDT |
| DC Coil Voltage | 12V |
| Maximum Switching Current | 16A |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G5LE-14-CF-E 36 DC12 to view detailed technical specifications.
No datasheet is available for this part.