
General Purpose Relay, SPDT, 24 VDC coil voltage, 10A contact current rating. Features non-latching coil type, tin/silver contact material, and 250VAC/125VDC voltage ratings. Designed for PCB mounting with solder termination, operating within -25°C to 85°C. Includes IP67 rating and 10ms operate time.
Omron G5LE-1424DC technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 10A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1424DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
