
SPDT sealed power PCB relay with a 10A contact current rating and 250VAC/125VDC voltage rating. Features a 9VDC non-latching coil with 400mW power consumption and 200 Ohm resistance. Through-hole mounting with solder termination. UL and CSA approved, offering 100,000 hours of electrical life.
Omron G5LE-14DC9 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 45mA |
| Coil Power | 400mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 16.5mm |
| Height | 19mm |
| Length | 22.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
