
General purpose PCB power relay featuring a 12V DC coil with 33.3mA coil current and 400mW coil power. This SPST relay offers a 10A contact current rating with tin/silver contact material, capable of switching up to 250V AC or 125V DC. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C, boasting a 10ms operate time and 5ms release time.
Omron G5LE-1A-CFDC12 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A-CFDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
