
General purpose power relay featuring a 12V DC non-latching coil with 33.3mA coil current and 360 Ohm resistance. Offers a 10A contact current rating with Tin, Silver contact material and SPST throw configuration. Designed for through-hole mounting with solder termination, this relay operates within a -25°C to 85°C temperature range and has a power consumption of 400mW. Maximum voltage ratings include 250V AC and 125V DC.
Omron G5LE-1A DC12 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
