
SPST-NO through-hole power relay featuring a 12VDC coil with 360 Ohm resistance and 33.3mA coil current, consuming 400mW. Contact rating is 16A AC at 250V, with tin/silver contact material. Operates within a -25°C to 85°C temperature range, with a 10ms operate time. Dimensions are 22.5x16.5x19mm.
Omron G5LE-1A-E-DC12 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 400mW |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A-E-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
