Omron G5LE-1A24DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Switching Capacity | 240W |
| Switching Current | 10A |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
