
The G5LE-1A48DC is a 48V non-latching relay coil with a coil resistance of 5.76kR. It is designed for use in power applications and has a contact current rating of 10A. The coil is mounted on a PCB and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The relay coil is made with a tin and silver contact material and is compliant with Reach SVHC regulations.
Omron G5LE-1A48DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A48DC to view detailed technical specifications.
No datasheet is available for this part.
