Omron G5LE13624DC technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Depth | 16.5mm |
| Height | 19mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Board |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1600R |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE13624DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
