
The Omron G5LE145DC is a 5V non-latching relay with a contact current rating of 10A and a coil power rating of 400mW. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The relay is rated for IP67 and has a PCB termination. It measures 16.5mm in depth, 19mm in height, and 22.5mm in length.
Omron G5LE145DC technical specifications.
| Application(s) | POWER |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 10A |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE145DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.