SPDT electromechanical power relay featuring a 5VDC non-latching coil with 79.4mA current and 400mW power consumption. Offers a 10A AC contact rating at 250VAC and 8A DC at 125VDC, with tin/silver contact material. Designed for through-hole mounting with PC pin termination, this general-purpose relay has a 10ms operate time and 5ms release time. Operating temperature range spans -40°C to 85°C.
Omron G5LE14CFDC5 technical specifications.
| Coil Current | 79.4mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE14CFDC5 to view detailed technical specifications.
No datasheet is available for this part.