
General purpose power relay featuring a 48VDC coil with 8.33mA current, 400mW power, and 5.76kR resistance. SPST contact configuration offers a 10A contact current rating with Tin, Silver contact material. Operates within a -40°C to 85°C temperature range, with 10ms operate and 5ms release times. Through-hole mount with PC pin termination, rated for 250VAC and 125VDC maximum voltage.
Omron G5LE1ADC48 technical specifications.
| Coil Current | 8.33mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE1ADC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
