Omron G5LE1E24DC technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 16A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE1E24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
