Omron G5LE1GDC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 700mW |
| Coil Resistance | 822R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 19mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 35V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE-G |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE1GDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
