Omron G5NB1A45DC technical specifications.
| Application(s) | POWER |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Depth | 7.2mm |
| Height | 15.3mm |
| Length | 20.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5NB1A45DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.