Omron G5NB1ADC24BYOMZ technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5NB1ADC24BYOMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.