General purpose power relay, G5NB series, featuring a 24VDC non-latching coil with 200mW power consumption and 8.3mA current. This SPST relay offers a 3A contact current rating and 250VAC/30VDC voltage rating. Designed for PCB mounting with PC pin termination, it operates within a -40°C to 70°C temperature range and boasts a mechanical life of 100,000 hours.
Omron G5NB1AE24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Depth | 7.2mm |
| Height | 15.3mm |
| Length | 20.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | G5NB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5NB1AE24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
