Omron G5NB1AE5DC technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 7.2mm |
| Length | 20.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5NB1AE5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.