Omron G5PA1DC12 technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5PA1DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.