
The Omron G5Q-14-DC22 is a general purpose relay with a non-latching coil and a silver contact material. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 30V DC. The relay has a contact current rating of 10A and a coil power rating of 400mW. It is available in a through hole package with a termination of PC Pin.
Omron G5Q-14-DC22 technical specifications.
| Coil Current | 18.2mA |
| Coil Power | 400mW |
| Coil Resistance | 1.21kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 22V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-14-DC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.