Omron G5Q-1A-12VDC technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 10.3mm |
| Length | 20.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Resistance | 720R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-1A-12VDC to view detailed technical specifications.
No datasheet is available for this part.