Omron G5Q-1A-DC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Power Consumption | 200mW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-1A-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
