
The Omron G5Q14EU5DC is a single non-latching relay with a coil voltage of 5V and a current rating of 80mA. It has a coil power rating of 400mW and a contact current rating of 10A. The relay is designed for PCB mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 20.3mm in length, 20.3mm in width, and 15.8mm in height, with a depth of 10.3mm.
Omron G5Q14EU5DC technical specifications.
| Application(s) | POWER |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 80mA |
| Depth | 10.3mm |
| Height | 15.8mm |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q14EU5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.