Omron G5Q1A24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Depth | 10.3mm |
| Height | 15.8mm |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q1A24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.