
General purpose PCB mount relay featuring SPST-NO contact configuration with a 10A switching current and 277VAC/30VDC voltage rating. This relay operates on a 12VDC coil voltage with 16.7mA coil current and 200mW coil power, boasting a 720 Ohm coil resistance. Constructed with silver contacts, it offers a mechanical life of 10,000,000 cycles and an operate time of 10ms. The component measures 20.3mm x 10.3mm x 16.2mm and operates within a temperature range of -40°C to 85°C.
Omron G5Q1A4EU12DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 10.3mm |
| Height | 16.2mm |
| Length | 20.3mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Board, PCB |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | G5Q |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q1A4EU12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
