Omron G5Q1A4EU5DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 40mA |
| Depth | 10.3mm |
| Height | 15.8mm |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 10A |
| Termination | Through Hole |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q1A4EU5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.