Omron G5Q1AEU12DC technical specifications.
| Application(s) | POWER |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 16.7mA |
| Depth | 10.3mm |
| Height | 16.2mm |
| Length | 20.3mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q1AEU12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.