SPDT power relay with a 16A contact current rating and 250VAC/24VDC maximum voltage rating. Features a 24VDC non-latching coil with 16.7mA current, 400mW power consumption, and 1.44kR resistance. Offers a 15ms operate time and 5ms release time, with a mechanical life of 100,000 hours. Through-hole PCB mounting with PC pin termination. Operating temperature range from -40°C to 85°C. RoHS compliant.
Omron G5RL-1-E-HRDC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL-1-E-HRDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.