The Omron G5RL-1A-EAC115/120 is a general purpose electromechanical relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 16A and a coil current of 6.3mA. The relay is packaged in a bulk package and has a termination of PC Pin. The G5RL-1A-EAC115/120 operates at a minimum temperature of -40°C and has an operate time of 15ms and a release time of 5ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Coil Current | 6.3mA |
| Coil Resistance | 11.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
