
The Omron G5RL1AEHR24DC is a 24V DC relay with a contact current rating of 16A and a coil voltage of 24V DC. It features a non-latching coil type and a silver-cadmium contact material. The relay has a DIP package with a depth of 12.7mm, height of 15.7mm, and length of 29mm. It operates within a temperature range of -40°C to 85°C and has a operate time of 15ms. The relay is suitable for power applications and is mounted on a PCB.
Omron G5RL1AEHR24DC technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL1AEHR24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.