
The Omron G5RL1AEHR5DC is a 5V DC operated relay with a non-latching coil type and a contact current rating of 16A. It features a silver and cadmium contact material and a coil resistance of 62.5 ohms. The relay has a DIP package with a depth of 12.7mm, height of 15.7mm, length of 29mm, and width of 12.7mm. It operates within a temperature range of -40°C to 85°C and has a operate time of 15ms.
Omron G5RL1AEHR5DC technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL1AEHR5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.