Omron G5S-1-CB-DC5 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Series | G5S |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5S-1-CB-DC5 to view detailed technical specifications.
No datasheet is available for this part.