
General purpose power relay featuring a 12V DC non-latching coil with 33.3mA current, 400mW power, and 360 Ohm resistance. Offers a 5A contact current rating with silver contacts and a SPST throw configuration. Designed for PCB mounting via through-hole termination, this relay boasts a 10ms operate time and 5ms release time. Operating within a -40°C to 70°C temperature range, it provides a mechanical life of 100,000 hours.
Omron G5SB-1A4-DC12 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10.3mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5SB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5SB-1A4-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
