
SPDT PCB relay with a 12VDC coil voltage, 33.3mA coil current, and 400mW coil power. Features silver contacts with a 5A contact current rating and 250VAC/30VDC voltage rating. Operates within a -40°C to 70°C temperature range and offers a mechanical life of 5,000,000 hours. This general-purpose relay is designed for power applications and mounts directly to a PCB via PC pins.
Omron G5SB1412DC technical specifications.
| Application(s) | POWER |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 33.3mA |
| Depth | 10.3mm |
| Height | 15.8mm |
| Length | 20.3mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.5g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5SB1412DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
