SPST-NO power relay featuring a 12VDC coil with 720 Ohm resistance and 16.7mA current draw, rated for 5A contact current and 250VAC/30VDC maximum voltage. This general-purpose, non-latching electromechanical relay offers 10ms operate and release times, with a through-hole mounting style and PC pin termination. Operating within a -40°C to 70°C temperature range, the component measures 20.5mm x 7.2mm x 15mm and weighs 3g.
Omron G5T1ADC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Height | 15mm |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G5T |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 3g |
| Width | 7.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G5T1ADC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.