Omron G5V-1-2-DC5 technical specifications.
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | G5V-1 |
| Weight | 0.070548oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-1-2-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
