Omron G5V-1-2-DC9 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 540R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-1-2-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
