Omron G5V-1-DC9V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Omron G5V-1-DC9V to view detailed technical specifications.
No datasheet is available for this part.