Omron G5V-13-DC24 technical specifications.
| Coil Current | 6.25mA |
| Coil Type | Non-Latching |
| Contact Current Rating | 2A |
| Package Quantity | 500 |
| Power Consumption | 150mW |
| Series | G5V-1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-13-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
