
DPDT signal relay with a 2A contact current rating and 125V AC/DC voltage rating. Features gold/silver contact material, 3V DC coil voltage, and 500mW coil power. Through-hole mounting with PC pin termination, this general-purpose relay offers a 7ms operate time and 3ms release time. Operating temperature range is -25°C to 65°C.
Omron G5V-2-DC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 166.7mA |
| Coil Power | 500mW |
| Coil Resistance | 18R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 5g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
