
DPDT signal relay with a 6VDC coil voltage and 83.3mA coil current. Features a 2A contact current rating with Silver/Gold contact material and a 125V AC/DC maximum voltage rating. This general-purpose relay offers through-hole mounting via PC pins in a DIP package, with operate and release times of 7ms and 3ms respectively. Operating temperature range is -25°C to 65°C.
Omron G5V-2-DC6 technical specifications.
| Package/Case | DIP |
| Coil Current | 83.3mA |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
